Festo 2/2 Bistable Pneumatic Manual Control Valve HE Series, 3/8, 153473

RS Stock No.: 202-2479Brand: FestoManufacturers Part No.: HE-2-3/8-QS-10
brand-logo

Technical documents

Specifications

Brand

Festo

Function

2/2 Bistable

Thread Size

3/8

Thread Standard

R

Manufacturer Series

HE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

153473

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Festo 2/2 Bistable Pneumatic Manual Control Valve HE Series, 3/8, 153473

P.O.A.

Festo 2/2 Bistable Pneumatic Manual Control Valve HE Series, 3/8, 153473
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

2/2 Bistable

Thread Size

3/8

Thread Standard

R

Manufacturer Series

HE

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

153473

Country of Origin

Japan