Technical documents
Specifications
Brand
FestoInlet Port
G 3/4
Outlet Port Size
G 3/4
Outlet Port - Thread Standard
G
Manufacturer Series
HE
Flow Rate
8000L/min
Inlet Port Thread Standard
G
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Festo G G 3/4 Pneumatic Shut-Off Valve, 8000L/min
1
P.O.A.
Festo G G 3/4 Pneumatic Shut-Off Valve, 8000L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoInlet Port
G 3/4
Outlet Port Size
G 3/4
Outlet Port - Thread Standard
G
Manufacturer Series
HE
Flow Rate
8000L/min
Inlet Port Thread Standard
G
Country of Origin
United States