Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-1/2-D-MAXI-24 Series, 1/2, 3/8, 186518

RS Stock No.: 203-8506Brand: FestoManufacturers Part No.: HEE-1/2-D-MAXI-24
brand-logo

Technical documents

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Thread Size

1/2, 3/8

Thread Standard

G

Manufacturer Series

HEE-1/2-D-MAXI-24

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

186518

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-1/2-D-MAXI-24 Series, 1/2, 3/8, 186518

P.O.A.

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-1/2-D-MAXI-24 Series, 1/2, 3/8, 186518
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Thread Size

1/2, 3/8

Thread Standard

G

Manufacturer Series

HEE-1/2-D-MAXI-24

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

186518

Country of Origin

Hungary