Festo Locking Shut-Off Valve 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 1/2, G 1/4, 1/2, 172944

RS Stock No.: 202-2487Brand: FestoManufacturers Part No.: HEE-1/2-D-MIDI-24
brand-logo

Technical documents

Specifications

Brand

Festo

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/2, G 1/4

Function

3/2 Closed, Monostable

Thread Size

1/2

Thread Standard

G

Manufacturer Series

HEE

Maximum Operating Pressure

16 bar

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

172944

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo Locking Shut-Off Valve 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 1/2, G 1/4, 1/2, 172944

P.O.A.

Festo Locking Shut-Off Valve 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 1/2, G 1/4, 1/2, 172944
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/2, G 1/4

Function

3/2 Closed, Monostable

Thread Size

1/2

Thread Standard

G

Manufacturer Series

HEE

Maximum Operating Pressure

16 bar

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

172944

Country of Origin

Hungary