Technical documents
Specifications
Brand
FestoConnection Port Thread
G 3/4
Function
2/2 Closed, Monostable
Thread Size
3/4
Thread Standard
G
Manufacturer Series
HEL
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
165082
Country of Origin
Hungary
P.O.A.
Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 3/4, 3/4, 165082
1
P.O.A.
Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 3/4, 3/4, 165082
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoConnection Port Thread
G 3/4
Function
2/2 Closed, Monostable
Thread Size
3/4
Thread Standard
G
Manufacturer Series
HEL
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
165082
Country of Origin
Hungary
