Technical documents
Specifications
Brand
FestoConnection Port Thread
G 3/8
Function
2/2 Closed, Monostable
Thread Size
3/8
Thread Standard
G
Manufacturer Series
HEL
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
170692
Country of Origin
Hungary
P.O.A.
Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 3/8, 3/8, 170692
1
P.O.A.
Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 3/8, 3/8, 170692
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoConnection Port Thread
G 3/8
Function
2/2 Closed, Monostable
Thread Size
3/8
Thread Standard
G
Manufacturer Series
HEL
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
170692
Country of Origin
Hungary
