Technical documents
Specifications
Brand
FestoFunction
5/2 Bistable
Connection Port Thread
G 1/4, G 1/8
Actuation Type
Pneumatic
Manufacturer Series
JH
Mounting Style
Through Hole
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
'+60°C
Thread Size
1/4mm
Number of Positions
2
Maximum Operating Pressure
8 bar
Thread Standard
G
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoFunction
5/2 Bistable
Connection Port Thread
G 1/4, G 1/8
Actuation Type
Pneumatic
Manufacturer Series
JH
Mounting Style
Through Hole
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Minimum Operating Pressure
0bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
'+60°C
Thread Size
1/4mm
Number of Positions
2
Maximum Operating Pressure
8 bar
Thread Standard
G
Country of Origin
China