Technical documents
Specifications
Brand
FestoConnection Port Thread
G 1/8
Manufacturer Series
JH
Body Material
Die Cast Aluminium
Thread Size
1/8in
Thread Standard
G
Model Number (p)
8823
Country of Origin
China
Product details
FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve
Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.
Features & Benefits
These solenoid valves are sturdy and reliable
All dependant on the choice of connection, normally-open or normally-closed function
Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
Very durable poppet valve concept for all 3/2 and 5/2-way valves
RoHS compliant (Restriction of Hazardous Substances)
F Solenoid coil with electrical actuation
Variation of high flow rates of up to 7500 l/min
Pipe (hose) thread available in sizes G1/8 and G1/4
Proven assembly on PAL or PRS manifold strips with hollow bolts
Optimised response times with patented U-ring and servo control
With internal or external pilot air
Applications
PAL Manifold Strips
PRS Manifold Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoConnection Port Thread
G 1/8
Manufacturer Series
JH
Body Material
Die Cast Aluminium
Thread Size
1/8in
Thread Standard
G
Model Number (p)
8823
Country of Origin
China
Product details
FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve
Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.
Features & Benefits
These solenoid valves are sturdy and reliable
All dependant on the choice of connection, normally-open or normally-closed function
Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
Very durable poppet valve concept for all 3/2 and 5/2-way valves
RoHS compliant (Restriction of Hazardous Substances)
F Solenoid coil with electrical actuation
Variation of high flow rates of up to 7500 l/min
Pipe (hose) thread available in sizes G1/8 and G1/4
Proven assembly on PAL or PRS manifold strips with hollow bolts
Optimised response times with patented U-ring and servo control
With internal or external pilot air
Applications
PAL Manifold Strips
PRS Manifold Blocks