Technical documents
Specifications
Brand
FestoThreaded Connection
G 1/2 Male
Coupling Gender
Male
Thread Size
1/2in
Manufacturer Series
KD4
Connection Type
Threaded
Hose Barb Connection
10mm
Material
Brass
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
12 bar
Finish
Nickel Plated
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoThreaded Connection
G 1/2 Male
Coupling Gender
Male
Thread Size
1/2in
Manufacturer Series
KD4
Connection Type
Threaded
Hose Barb Connection
10mm
Material
Brass
Thread Gender
Male
Thread Standard
G
Maximum Operating Pressure
12 bar
Finish
Nickel Plated
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany