Technical documents
Specifications
Brand
FestoAccessory Type
Clamping Piece
Connection Thread Size
M5
Pipe Outside Diameter 1
22mm
Pipe Outside Diameter 2
8mm
Maximum Operating Pressure
10 bar
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Festo Clamping Piece
1
P.O.A.
Festo Clamping Piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoAccessory Type
Clamping Piece
Connection Thread Size
M5
Pipe Outside Diameter 1
22mm
Pipe Outside Diameter 2
8mm
Maximum Operating Pressure
10 bar
Country of Origin
Germany