Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 192319

RS Stock No.: 203-6591Brand: FestoManufacturers Part No.: LR-1/4-D-7-O-I-MIDI
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

2200L/min

Model Number p

192319

Model Number (p)

192319

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 192319

P.O.A.

Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 192319
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

2200L/min

Model Number p

192319

Model Number (p)

192319

Country of Origin

Hungary