Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 1/4 in, 16bar max. input, 192300

RS Stock No.: 203-0403Brand: FestoManufacturers Part No.: LR-1/4-D-I-MINI
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/4 in

Typical Flow Rate

1500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

95mm

Model Number p

192300

Overall Dimensions

64 x 76 x 95mm

Overall Width

76mm

Pressure Gauge Port Thread Standard

G

Overall Length

64mm

Model Number (p)

192300

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 1/4 in, 16bar max. input, 192300

P.O.A.

Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 1/4 in, 16bar max. input, 192300
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

1/4 in

Pressure Gauge Port Thread Size

1/4 in

Typical Flow Rate

1500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Overall Height

95mm

Model Number p

192300

Overall Dimensions

64 x 76 x 95mm

Overall Width

76mm

Pressure Gauge Port Thread Standard

G

Overall Length

64mm

Model Number (p)

192300

Country of Origin

Hungary