Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 192316

RS Stock No.: 203-0360Brand: FestoManufacturers Part No.: LR-3/4-D-I-MIDI
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Festo

Port Connection

G 3/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

3500L/min

Model Number p

192316

Model Number (p)

192316

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 192316

P.O.A.

Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 192316
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Port Connection

G 3/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

3500L/min

Model Number p

192316

Model Number (p)

192316

Country of Origin

Hungary

You may be interested in