Technical documents
Specifications
Brand
FestoMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
40mm
Case Material
ABS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Pressure Range
0 → 16bar
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Festo Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter
1
P.O.A.
Festo Analogue Pressure Gauge 16bar Back Entry 40mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Gauge Outside Diameter
40mm
Case Material
ABS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Pressure Range
0 → 16bar
Country of Origin
Poland