Technical documents
Specifications
Brand
FestoMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Pressure Gauge Type
Dial
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Festo Analogue Pressure Gauge 10bar Back Entry
1
P.O.A.
Festo Analogue Pressure Gauge 10bar Back Entry
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoMaximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Pressure Gauge Type
Dial
Country of Origin
Poland