Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222

RS Stock No.: 288-7816Brand: FestoManufacturers Part No.: MHA1-PR2-3-M3-PI
brand-logo

Technical documents

Specifications

Brand

Festo

Number of Stations

2

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197222

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222

P.O.A.

Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Number of Stations

2

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197222

Country of Origin

Germany