Festo MHA series 10 station G 1/4, G 3/8 Manifold for use with Solenoid Valve MHP4, 525238

RS Stock No.: 279-5374Brand: FestoManufacturers Part No.: MHA4-PR10-3-1/4
brand-logo

Technical documents

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

G 1/4, G 3/8

Manufacturer Series

MHA

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHP4

Model Number

525238

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo MHA series 10 station G 1/4, G 3/8 Manifold for use with Solenoid Valve MHP4, 525238

P.O.A.

Festo MHA series 10 station G 1/4, G 3/8 Manifold for use with Solenoid Valve MHP4, 525238
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Number of Stations

10

Connection Port Thread

G 1/4, G 3/8

Manufacturer Series

MHA

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Solenoid Valve MHP4

Model Number

525238

Country of Origin

Germany