Technical documents
Specifications
Brand
FestoFunction
3/2 Open, Monostable
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
MOFH
Mounting Style
Manifold
Solenoid Fitted
No
Number of Ports
3
Body Material
Die Cast Aluminium
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Thread Size
1/4in
Configuration
2-Position, 3 Port
Number of Positions
2
Maximum Operating Pressure
8 bar
Thread Standard
G
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoFunction
3/2 Open, Monostable
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
MOFH
Mounting Style
Manifold
Solenoid Fitted
No
Number of Ports
3
Body Material
Die Cast Aluminium
Minimum Operating Pressure
1.5bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Thread Size
1/4in
Configuration
2-Position, 3 Port
Number of Positions
2
Maximum Operating Pressure
8 bar
Thread Standard
G
Country of Origin
India