Festo 2/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 MS4 Series, 529531

RS Stock No.: 122-8227Brand: FestoManufacturers Part No.: MS4-DL-1/4
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

MS4

Mounting Style

Inline

Number of Ports

2

Body Material

Aluminium

Maximum Flow Rate

2000L/min

Minimum Operating Pressure

4bar

Maximum Operating Pressure

14bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Hazardous Area Certification

ATEX

Number of Positions

2

Thread Standard

G

Country of Origin

Hungary

Product details

MS-DL Series Soft Start Valves

The Festo MS-DL series of pneumatically actuated soft start valves allow pressure to be gradually built up when turned on, preventing sudden and erratic movements at the actuator. The valve uses a direct external pilot for switching and switching can be adjusted for the required time delay.

Features and Benefits

  • A pressure gauge or sensor can be installed for system monitoring

  • Module connector for connection to MS4 or MS6 combination air preparation units is available

  • The switching pressure for this series is approximately 50% of set pressure

What is a soft start valve?

Soft start valves throttle gas flow to prevent turbulence in machine cylinders, to avoid damage to pneumatic engines.

Soft Start and Quick Exhaust Valves

Stock information temporarily unavailable.

P.O.A.

Festo 2/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 MS4 Series, 529531

P.O.A.

Festo 2/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 MS4 Series, 529531
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

2/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

MS4

Mounting Style

Inline

Number of Ports

2

Body Material

Aluminium

Maximum Flow Rate

2000L/min

Minimum Operating Pressure

4bar

Maximum Operating Pressure

14bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Hazardous Area Certification

ATEX

Number of Positions

2

Thread Standard

G

Country of Origin

Hungary

Product details

MS-DL Series Soft Start Valves

The Festo MS-DL series of pneumatically actuated soft start valves allow pressure to be gradually built up when turned on, preventing sudden and erratic movements at the actuator. The valve uses a direct external pilot for switching and switching can be adjusted for the required time delay.

Features and Benefits

  • A pressure gauge or sensor can be installed for system monitoring

  • Module connector for connection to MS4 or MS6 combination air preparation units is available

  • The switching pressure for this series is approximately 50% of set pressure

What is a soft start valve?

Soft start valves throttle gas flow to prevent turbulence in machine cylinders, to avoid damage to pneumatic engines.

Soft Start and Quick Exhaust Valves