Technical documents
Specifications
Brand
FestoConnection Port Thread
G 1/8
Function
2/2
Thread Size
1/8
Thread Standard
G
Manufacturer Series
MS
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
529533
Country of Origin
Hungary
You may be interested in
Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 1/8, 1/8, 165076Brand: Festo
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Festo 2/2 Pneumatic Manual Control Valve MS Series, G 1/8, 1/8, 529533
1
P.O.A.
Festo 2/2 Pneumatic Manual Control Valve MS Series, G 1/8, 1/8, 529533
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 1/8, 1/8, 165076Brand: Festo
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
FestoConnection Port Thread
G 1/8
Function
2/2
Thread Size
1/8
Thread Standard
G
Manufacturer Series
MS
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
529533
Country of Origin
Hungary
You may be interested in
Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 1/8, 1/8, 165076Brand: Festo
P.O.A.Each (ex VAT)