Technical documents
Specifications
Brand
FestoConnection Port Thread
G 1/4
Function
3/2 Bistable
Thread Size
1/4
Thread Standard
G
Manufacturer Series
MS
Maximum Operating Pressure
18 bar
Body Material
Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
541271
Model Number (p)
541271
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series, G 1/4, 1/4, 541271
1
P.O.A.
Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series, G 1/4, 1/4, 541271
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoConnection Port Thread
G 1/4
Function
3/2 Bistable
Thread Size
1/4
Thread Standard
G
Manufacturer Series
MS
Maximum Operating Pressure
18 bar
Body Material
Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
541271
Model Number (p)
541271
Country of Origin
Hungary