Technical documents
Specifications
Brand
FestoPort Connection
G 3/8
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
20bar
Manufacturer Series
MS
Typical Flow Rate
4500L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
530005
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar, 20bar max. input, 530005
1
P.O.A.
Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar, 20bar max. input, 530005
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoPort Connection
G 3/8
Maximum Outlet Pressure
12bar
Minimum Outlet Pressure
0.5bar
Maximum Input Pressure
20bar
Manufacturer Series
MS
Typical Flow Rate
4500L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
530005
Country of Origin
Hungary