Technical documents
Specifications
Brand
FestoPort Connection
G 3/8
Drain Type
Manual
Manufacturer Series
MSB6
Filtration Size
40µm
Minimum Operating Pressure
1.5bar
Minimum Ambient Operating Temperature
-10°C
Maximum Operating Pressure
20 bar
Minimum Process Operating Temperature
-10°C
Maximum Ambient Operating Temperature
+60°C
Bowl Material
Plastic
Process Operating Temperature Range
-10 → +60°C
Maximum Process Operating Temperature
+60°C
Ambient Operating Temperature Range
-10 → +60°C
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoPort Connection
G 3/8
Drain Type
Manual
Manufacturer Series
MSB6
Filtration Size
40µm
Minimum Operating Pressure
1.5bar
Minimum Ambient Operating Temperature
-10°C
Maximum Operating Pressure
20 bar
Minimum Process Operating Temperature
-10°C
Maximum Ambient Operating Temperature
+60°C
Bowl Material
Plastic
Process Operating Temperature Range
-10 → +60°C
Maximum Process Operating Temperature
+60°C
Ambient Operating Temperature Range
-10 → +60°C
Country of Origin
Hungary