Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo G 1/2 port 7000L/min Vacuum Regulator, 500kPa to 11bar

RS Stock No.: 343-211Brand: FestoManufacturers Part No.: MSE6-C2M-5000-FB36-D-M-RG-BAR-M12L5-AGD
brand-logo
View all in Vacuum Regulators

Technical documents

Specifications

Brand

Festo

Maximum Flow Rate

7000L/min

Port Size

G 1/2

Manufacturer Series

MSE6

Maximum Vacuum Pressure

11bar

Typical Flow Rate

7000L/min

Minimum Vacuum Pressure

500kPa

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo G 1/2 port 7000L/min Vacuum Regulator, 500kPa to 11bar

P.O.A.

Festo G 1/2 port 7000L/min Vacuum Regulator, 500kPa to 11bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Maximum Flow Rate

7000L/min

Port Size

G 1/2

Manufacturer Series

MSE6

Maximum Vacuum Pressure

11bar

Typical Flow Rate

7000L/min

Minimum Vacuum Pressure

500kPa

Country of Origin

Hungary