Technical documents
Specifications
Brand
FestoVoltage Rating
250 V dc, 300 V ac
Indicator Light
No
Mounting Type
Central Screw
Cable Gland Size
PG9
Colour
Black
Current Rating
16A
Protective Circuit
Yes
Series
MSSD
IP Rating
IP65
Termination Method
Screw
Cable Diameter
6 → 8mm
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Festo MSSD Angled plug socket, 250 V dc, 300 V ac Voltage
1
P.O.A.
Festo MSSD Angled plug socket, 250 V dc, 300 V ac Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoVoltage Rating
250 V dc, 300 V ac
Indicator Light
No
Mounting Type
Central Screw
Cable Gland Size
PG9
Colour
Black
Current Rating
16A
Protective Circuit
Yes
Series
MSSD
IP Rating
IP65
Termination Method
Screw
Cable Diameter
6 → 8mm
Country of Origin
Poland