Technical documents
Specifications
Brand
FestoAccessory Type
Selector Switch
Model Number
9301
For Use With
SV Basic Valves, SVOS Basic Valves, SVS Basic Valves
Country of Origin
Taiwan, Province Of China
Product details
Selector Switch Actuator
Festo push button actuator for use with Festo SV, SVS and SVOS series mechanicaly actuated valves. The actuator has a installation diameter of 22.5mm and a IP40 protection rating. Actuation torque is 0.4 Nm.
Push Button & Selector - Festo
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoAccessory Type
Selector Switch
Model Number
9301
For Use With
SV Basic Valves, SVOS Basic Valves, SVS Basic Valves
Country of Origin
Taiwan, Province Of China
Product details
Selector Switch Actuator
Festo push button actuator for use with Festo SV, SVS and SVOS series mechanicaly actuated valves. The actuator has a installation diameter of 22.5mm and a IP40 protection rating. Actuation torque is 0.4 Nm.