Technical documents
Specifications
Brand
FestoAccessory Type
Cable
Manufacturer Series
NEBC
For Use With
Fieldbus Modules CTEU
Length
5m
Country of Origin
Germany
Product details
Festo NEBC Series Connecting Cables
The Festo NEBC series connecting cables are for connecting a CMMS-ST motor controller to any control system.
Features and Benefits
Connecting cable M12 4-pin
D-coded
Suitable for Ethernet
Suitable for use with energy chains
Cable Lengths:
1367079 - 1 m
1367080 - 3 m
1367081 - 5 m
1367082 - 10 m
1367083 - 1 m
1367084 - 3 m
1367085 - 5 m
1367086 - 10 m
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoAccessory Type
Cable
Manufacturer Series
NEBC
For Use With
Fieldbus Modules CTEU
Length
5m
Country of Origin
Germany
Product details
Festo NEBC Series Connecting Cables
The Festo NEBC series connecting cables are for connecting a CMMS-ST motor controller to any control system.
Features and Benefits
Connecting cable M12 4-pin
D-coded
Suitable for Ethernet
Suitable for use with energy chains
Cable Lengths:
1367079 - 1 m
1367080 - 3 m
1367081 - 5 m
1367082 - 10 m
1367083 - 1 m
1367084 - 3 m
1367085 - 5 m
1367086 - 10 m