Technical documents
Specifications
Brand
FestoAccessory Type
Motor Cable
For Use With
Servo Motor EMMS-AS and Stepper Motor CMMS-ST
Series
NEBM
Voltage Range
0 → 630 V ac/dc
Current Rating
22 A
Model
8085961
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Festo NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST, 0 → 630 V ac/dc,8085961
1
P.O.A.
Festo NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST, 0 → 630 V ac/dc,8085961
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoAccessory Type
Motor Cable
For Use With
Servo Motor EMMS-AS and Stepper Motor CMMS-ST
Series
NEBM
Voltage Range
0 → 630 V ac/dc
Current Rating
22 A
Model
8085961
Country of Origin
Germany