Festo NEBM Series Cable, 10m Length, 0 → 72 V dc,1450838

RS Stock No.: 273-9642Brand: FestoManufacturers Part No.: NEBM-S1G15-E-10-Q7-LE6
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

Festo

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Voltage Range

0 → 72 V dc

Length

10m

Model

1450838

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo NEBM Series Cable, 10m Length, 0 → 72 V dc,1450838

P.O.A.

Festo NEBM Series Cable, 10m Length, 0 → 72 V dc,1450838
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Voltage Range

0 → 72 V dc

Length

10m

Model

1450838

Country of Origin

Germany