Festo Plug Connector, NECU Series, For Use With Self-Assembly Universal Plug Connectors

RS Stock No.: 136-6486Brand: FestoManufacturers Part No.: NECU-M-S-B12G5-C2-PB
brand-logo

Technical documents

Specifications

Brand

Festo

Accessory Type

Plug Connector

Manufacturer Series

NECU

Connector Type

M12 Connector Plug

For Use With

Self-Assembly Universal Plug Connectors

Country of Origin

Germany

Product details

Festo NECU Series Plug / Socket Connectors

Features and Benefits

• Cable diameter 6 mm to 8 mm
• Terminal cross-section 0.14 mm² to 0.75 mm²
• IP67 Protection
• Ambient temperature -25°C to +85°C
• CE mark to EU directive low voltage devices
• RoHS compliant
• Corrosion resistance class 1 (low corrosion stress)
• Zinc diecast, nickel plated housing

Straight Socket

• Stock no. 136-6487, M12x1, 5-pin, screw terminal

Straight Plug

• Stock no. 136-6486, M12x1, 5-pin, screw terminal, can be screened
• Stock no. 136-6867, M12x1, 4-pin, D-coded, screw terminal, can be screened

Stock information temporarily unavailable.

P.O.A.

Festo Plug Connector, NECU Series, For Use With Self-Assembly Universal Plug Connectors

P.O.A.

Festo Plug Connector, NECU Series, For Use With Self-Assembly Universal Plug Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Accessory Type

Plug Connector

Manufacturer Series

NECU

Connector Type

M12 Connector Plug

For Use With

Self-Assembly Universal Plug Connectors

Country of Origin

Germany

Product details

Festo NECU Series Plug / Socket Connectors

Features and Benefits

• Cable diameter 6 mm to 8 mm
• Terminal cross-section 0.14 mm² to 0.75 mm²
• IP67 Protection
• Ambient temperature -25°C to +85°C
• CE mark to EU directive low voltage devices
• RoHS compliant
• Corrosion resistance class 1 (low corrosion stress)
• Zinc diecast, nickel plated housing

Straight Socket

• Stock no. 136-6487, M12x1, 5-pin, screw terminal

Straight Plug

• Stock no. 136-6486, M12x1, 5-pin, screw terminal, can be screened
• Stock no. 136-6867, M12x1, 4-pin, D-coded, screw terminal, can be screened