Festo NPFC Series Straight Fitting, G 1/8 Female to G 1/8, Threaded Connection Style, 8030291

RS Stock No.: 250-2701Brand: FestoManufacturers Part No.: NPFC-S-2G18-F
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

G 1/8 Female

Connector B

G 1/8

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

NPFC

Inlet Port

G 1/8

Number of Inlet Ports

1

Model Number p

8030291

Model Number (p)

8030291

Outlet Port

G 1/8

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Finish

Nickel Plated

Maximum Operating Pressure

50 bar

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo NPFC Series Straight Fitting, G 1/8 Female to G 1/8, Threaded Connection Style, 8030291

P.O.A.

Festo NPFC Series Straight Fitting, G 1/8 Female to G 1/8, Threaded Connection Style, 8030291
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Connector A

G 1/8 Female

Connector B

G 1/8

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

NPFC

Inlet Port

G 1/8

Number of Inlet Ports

1

Model Number p

8030291

Model Number (p)

8030291

Outlet Port

G 1/8

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Finish

Nickel Plated

Maximum Operating Pressure

50 bar

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+150°C

Country of Origin

Italy

You may be interested in