Festo NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 578351

RS Stock No.: 125-9992Brand: FestoManufacturers Part No.: NPQH-D-G12-Q14-P10
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

G 1/2 Male

Connector B

Push In 14 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

NPQH

Model Number p

578351

Thread Material

Brass

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

0°C

Finish

Nickel Plated

Chemical Resistant

Yes

Maximum Operating Pressure

20 bar

Food Grade

Yes

Maximum Operating Temperature

+150°C

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787

Country of Origin

Italy

Product details

FESTO NPQH-D Push-in Bulkhead Connectors - Male Thread

The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.

Features and benefits

· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)

Applications

· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital

P.O.A.

Festo NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 578351

P.O.A.

Festo NPQH Series Straight Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 578351

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Connector A

G 1/2 Male

Connector B

Push In 14 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

NPQH

Model Number p

578351

Thread Material

Brass

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

0°C

Finish

Nickel Plated

Chemical Resistant

Yes

Maximum Operating Pressure

20 bar

Food Grade

Yes

Maximum Operating Temperature

+150°C

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787

Country of Origin

Italy

Product details

FESTO NPQH-D Push-in Bulkhead Connectors - Male Thread

The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.

Features and benefits

· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)

Applications

· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital