Festo Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 578301

RS Stock No.: 125-9561Brand: FestoManufacturers Part No.: NPQH-H-Q8-E-P10
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Model Number p

578301

Model Number (p)

578301

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Chemical Resistant

Yes

Body Material

Brass

Minimum Operating Temperature

0°C

Food Grade

Yes

Maximum Operating Temperature

+150°C

Tube Connection B - Type

Push In

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787

Country of Origin

Italy

Product details

FESTO NPQH Push-in Bulkhead Connectors

The NPQH range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.

Features and benefits

· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)

Applications

· Food industry
· Industrial automation
· Automotive industry

Bulkhead Connectors

Stock information temporarily unavailable.

P.O.A.

Festo Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 578301

P.O.A.

Festo Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 578301
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Bulkhead Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Model Number p

578301

Model Number (p)

578301

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Chemical Resistant

Yes

Body Material

Brass

Minimum Operating Temperature

0°C

Food Grade

Yes

Maximum Operating Temperature

+150°C

Tube Connection B - Type

Push In

Standards Met

ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787

Country of Origin

Italy

Product details

FESTO NPQH Push-in Bulkhead Connectors

The NPQH range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.

Features and benefits

· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)

Applications

· Food industry
· Industrial automation
· Automotive industry

Bulkhead Connectors