Festo NPQH Series Elbow Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style, 578293

Technical documents
Specifications
Brand
FestoConnector A
G 1/2 Male
Connector B
Push In 14 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Male
Manufacturer Series
NPQH
Model Number p
578293
Model Number (p)
578293
Thread Material
Brass
Mounting Type
Inline
Angle
90°
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Chemical Resistant
Yes
Body Material
Brass
Minimum Operating Temperature
0°C
Food Grade
Yes
Maximum Operating Temperature
+150°C
Standards Met
ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787
Country of Origin
Italy
Product details
FESTO NPQH-L Push-in Bulkhead Connectors
The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Elbow shape design, easier to install, lightweight and take up a lot less space. Allows you to angle pressure in the direction needed.
Applications
· Food industry
· Industrial automation
· Automotive industry
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoConnector A
G 1/2 Male
Connector B
Push In 14 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/2 Male
Manufacturer Series
NPQH
Model Number p
578293
Model Number (p)
578293
Thread Material
Brass
Mounting Type
Inline
Angle
90°
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Chemical Resistant
Yes
Body Material
Brass
Minimum Operating Temperature
0°C
Food Grade
Yes
Maximum Operating Temperature
+150°C
Standards Met
ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787
Country of Origin
Italy
Product details
FESTO NPQH-L Push-in Bulkhead Connectors
The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Elbow shape design, easier to install, lightweight and take up a lot less space. Allows you to angle pressure in the direction needed.
Applications
· Food industry
· Industrial automation
· Automotive industry
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).