Festo Vacuum Pump, 2mm nozzle , 4bar 98L/min, OVEM series

RS Stock No.: 203-9895Brand: FestoManufacturers Part No.: OVEM-20-H-C-QO-CE-N-LK
brand-logo
View all in Vacuum Generators

Technical documents

Specifications

Brand

Festo

Maximum Suction Flow

98L/min

Maximum Vacuum Pressure

4bar

Nozzle Diameter

2mm

Manufacturer Series

OVEM

Maximum Input Pressure

6bar

Operating Pressure

8bar

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo Vacuum Pump, 2mm nozzle , 4bar 98L/min, OVEM series

P.O.A.

Festo Vacuum Pump, 2mm nozzle , 4bar 98L/min, OVEM series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Maximum Suction Flow

98L/min

Maximum Vacuum Pressure

4bar

Nozzle Diameter

2mm

Manufacturer Series

OVEM

Maximum Input Pressure

6bar

Operating Pressure

8bar

Country of Origin

Hungary