Festo Pressure Switch, G 1/8 0bar to 8bar

RS Stock No.: 126-0217Brand: FestoManufacturers Part No.: PE-1/8-2N-SW
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

8bar

Minimum Operating Pressure

0bar

Connection

G 1/8

Suitable Media

Compressed Air

Type

PE Converter

Voltage Rating

12 → 250V ac/dc

Connection Thread Size

1/8 in

Manufacturer Series

PE

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP67

Output Type

Analogue Output

Country of Origin

Bulgaria

Product details

Festo PE Series Pressure Micro Switches

Festo PE series pressure micro switches for use at variuos stages of pneumatic systems. Available in a variety of configurations for suit a wide range of applications.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo Pressure Switch, G 1/8 0bar to 8bar

P.O.A.

Festo Pressure Switch, G 1/8 0bar to 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

8bar

Minimum Operating Pressure

0bar

Connection

G 1/8

Suitable Media

Compressed Air

Type

PE Converter

Voltage Rating

12 → 250V ac/dc

Connection Thread Size

1/8 in

Manufacturer Series

PE

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP67

Output Type

Analogue Output

Country of Origin

Bulgaria

Product details

Festo PE Series Pressure Micro Switches

Festo PE series pressure micro switches for use at variuos stages of pneumatic systems. Available in a variety of configurations for suit a wide range of applications.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in