Festo Pressure Switch, G 1/4 1bar to 12 bar

RS Stock No.: 125-9921Brand: FestoManufacturers Part No.: PEV-1/4-B-M12
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

12 bar

Minimum Operating Pressure

1bar

Pressure Type

Relative Pressure

Connection

G 1/4

Suitable Media

Compressed Air, Water

Type

Pressure Switch

Voltage Rating

48V

Connection Thread Size

1/4 in

Manufacturer Series

PEV

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Hazardous Area Certification

ATEX

Output Type

Analogue Output

Country of Origin

Hungary

Product details

FESTO PEV Pressure Switch

FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in

P.O.A.

Festo Pressure Switch, G 1/4 1bar to 12 bar

P.O.A.

Festo Pressure Switch, G 1/4 1bar to 12 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

12 bar

Minimum Operating Pressure

1bar

Pressure Type

Relative Pressure

Connection

G 1/4

Suitable Media

Compressed Air, Water

Type

Pressure Switch

Voltage Rating

48V

Connection Thread Size

1/4 in

Manufacturer Series

PEV

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Hazardous Area Certification

ATEX

Output Type

Analogue Output

Country of Origin

Hungary

Product details

FESTO PEV Pressure Switch

FESTO PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in