Technical documents
Specifications
Brand
FestoMaterial
PA
Length
3m
Maximum Operating Pressure
15 bar
Colour
Black
Manufacturer Series
PQ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Model Number (p)
177730
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Festo 15 bar Black PA Compressed Air Pipe, 3m
1
P.O.A.
Festo 15 bar Black PA Compressed Air Pipe, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoMaterial
PA
Length
3m
Maximum Operating Pressure
15 bar
Colour
Black
Manufacturer Series
PQ
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Model Number (p)
177730
Country of Origin
Germany