Festo 15 bar Black Polyamide Compressed Air Pipe, 3m

RS Stock No.: 203-1734Brand: FestoManufacturers Part No.: PQ-PA-22X2X3000
View all in Compressed Air Piping

Technical documents

Specifications

Brand

Festo

Material

Polyamide

Length

3m

Maximum Operating Pressure

15 bar

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo 15 bar Black Polyamide Compressed Air Pipe, 3m

P.O.A.

Festo 15 bar Black Polyamide Compressed Air Pipe, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Material

Polyamide

Length

3m

Maximum Operating Pressure

15 bar

Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

Germany