Technical documents
Specifications
Brand
FestoHose Outside Diameter
3mm
Hose Inside Diameter
2.1mm
Colour
Red
Material
Polyurethane
Length
50m
Maximum Operating Pressure
10 bar
Manufacturer Series
PUN
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Model Number p
178409
Model Number (p)
178409
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoHose Outside Diameter
3mm
Hose Inside Diameter
2.1mm
Colour
Red
Material
Polyurethane
Length
50m
Maximum Operating Pressure
10 bar
Manufacturer Series
PUN
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Model Number p
178409
Model Number (p)
178409
Country of Origin
Czech Republic