Technical documents
Specifications
Brand
FestoColour
Green
Material
TPE
Tube Form
Round
Inner Diameter
4mm
Outer Diameter
6mm
Thickness
2mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Festo Green Round Plastic Tube x 6mm OD x 4mm ID x 2mm
1
P.O.A.
Festo Green Round Plastic Tube x 6mm OD x 4mm ID x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoColour
Green
Material
TPE
Tube Form
Round
Inner Diameter
4mm
Outer Diameter
6mm
Thickness
2mm
Country of Origin
Czech Republic