Festo G 1/2 Automatic Condensate Drain, PWEA-AC-7A

RS Stock No.: 288-2920Brand: FestoManufacturers Part No.: PWEA-AC-7A
brand-logo
View all in Condensate Drains

Technical documents

Specifications

Brand

Festo

Inlet Port

G 1/2

Inlet Port - Thread Size

1/2in

Drain Type

Automatic

Outlet Port

PK-8mm

Manufacturer Series

PWEA

Minimum Operating Temperature

+1°C

Minimum Operating Pressure

0.8bar

Inlet Port Thread Standard

G

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo G 1/2 Automatic Condensate Drain, PWEA-AC-7A

P.O.A.

Festo G 1/2 Automatic Condensate Drain, PWEA-AC-7A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Inlet Port

G 1/2

Inlet Port - Thread Size

1/2in

Drain Type

Automatic

Outlet Port

PK-8mm

Manufacturer Series

PWEA

Minimum Operating Temperature

+1°C

Minimum Operating Pressure

0.8bar

Inlet Port Thread Standard

G

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+60°C

Country of Origin

Germany