Festo QS Series Straight Threaded Adaptor, R 1/2 Male to For tubing outside diameter 12 mm, Threaded-to-Tube Connection

RS Stock No.: 202-3506Brand: FestoManufacturers Part No.: QS-1/2-12-20
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

R 1/2 Male

Connector B

Push In 12 mm

Connector B

For tubing outside diameter 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

QS

Model Number p

130684

Model Number (p)

130684

Chemical Resistant

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Body Material

Brass

Finish

Nickel Plated

Mounting Type

External Hexagon

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Festo QS Series Straight Threaded Adaptor, R 1/2 Male to For tubing outside diameter 12 mm, Threaded-to-Tube Connection

P.O.A.

Festo QS Series Straight Threaded Adaptor, R 1/2 Male to For tubing outside diameter 12 mm, Threaded-to-Tube Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

R 1/2 Male

Connector B

Push In 12 mm

Connector B

For tubing outside diameter 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

QS

Model Number p

130684

Model Number (p)

130684

Chemical Resistant

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Body Material

Brass

Finish

Nickel Plated

Mounting Type

External Hexagon

Country of Origin

Japan