Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo QS Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, 153039

RS Stock No.: 121-6227Brand: FestoManufacturers Part No.: QS-10-8
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

153039

Model Number (p)

153039

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Standards Met

RoHS Compliant

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

Stock information temporarily unavailable.

P.O.A.

Festo QS Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, 153039

P.O.A.

Festo QS Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, 153039
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

153039

Model Number (p)

153039

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Standards Met

RoHS Compliant

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve