Festo QS Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style, 153040

RS Stock No.: 121-6231Brand: FestoManufacturers Part No.: QS-12-10
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Pneumatic Fitting Type

Reducer Nipple

Manufacturer Series

QS

Model Number p

153040

Model Number (p)

153040

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Connector A

Push In 12 mm

Mounting Type

Inline

Connector B

Push In 10 mm

Connection Style

Tube-to-Tube

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo QS Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style, 153040

P.O.A.

Festo QS Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style, 153040
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Pneumatic Fitting Type

Reducer Nipple

Manufacturer Series

QS

Model Number p

153040

Model Number (p)

153040

Maximum Operating Pressure

14 bar

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Connector A

Push In 12 mm

Mounting Type

Inline

Connector B

Push In 10 mm

Connection Style

Tube-to-Tube

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

You may be interested in