Festo QS Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130608

RS Stock No.: 121-6232Brand: FestoManufacturers Part No.: QS-12-8
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

130608

Model Number (p)

130608

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Connector A

Push In 12 mm

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo QS Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130608

P.O.A.

Festo QS Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130608
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

130608

Model Number (p)

130608

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Connector A

Push In 12 mm

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

You may be interested in