Technical documents
Specifications
Brand
FestoConnector A
Push In 12 mm
Pneumatic Fitting Type
Reducer Nipple
Manufacturer Series
QS
Model Number p
153044
Model Number (p)
153044
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Connector B
Push In 10 mm
Connection Style
Tube-to-Tube
Country of Origin
Japan
Product details
FESTO QS Straight Push-in Fittings
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoConnector A
Push In 12 mm
Pneumatic Fitting Type
Reducer Nipple
Manufacturer Series
QS
Model Number p
153044
Model Number (p)
153044
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Connector B
Push In 10 mm
Connection Style
Tube-to-Tube
Country of Origin
Japan
Product details
FESTO QS Straight Push-in Fittings
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Connectors are available with or without a push in sleeve