Festo Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 160508

RS Stock No.: 202-3422Brand: FestoManufacturers Part No.: QS-V0-3/8-12
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

R 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

160508

Model Number (p)

160508

Chemical Resistant

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Festo Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 160508

P.O.A.

Festo Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 160508
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

R 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Model Number p

160508

Model Number (p)

160508

Chemical Resistant

Yes

Country of Origin

Japan