Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo PBT Blanking Plug for 12mm

RS Stock No.: 121-6153Brand: FestoManufacturers Part No.: QSC-12H
brand-logo

Technical documents

Specifications

Brand

Festo

Accessory Type

Blanking Plug

Tube Size

12mm

Manufacturer Series

QSC

Material

PBT

Outer Diameter

13mm

For Use With

QS Push-In Fitting

Overall Length

44mm

Country of Origin

Japan

Product details

FESTO QSC-H Blanking Plugs

The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.

Features and Benefits

• Effortless, quick and simple push-in fitting
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• A range of sizes available for different tubing diameters
• Strong and durable thermoplastic (PBT)

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
RS PRO Plastic Blanking Plug for 12mm
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Festo PBT Blanking Plug for 12mm

P.O.A.

Festo PBT Blanking Plug for 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Plastic Blanking Plug for 12mm
P.O.A.1 Bag of 10 (ex VAT)

Technical documents

Specifications

Brand

Festo

Accessory Type

Blanking Plug

Tube Size

12mm

Manufacturer Series

QSC

Material

PBT

Outer Diameter

13mm

For Use With

QS Push-In Fitting

Overall Length

44mm

Country of Origin

Japan

Product details

FESTO QSC-H Blanking Plugs

The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.

Features and Benefits

• Effortless, quick and simple push-in fitting
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• A range of sizes available for different tubing diameters
• Strong and durable thermoplastic (PBT)

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
RS PRO Plastic Blanking Plug for 12mm
P.O.A.1 Bag of 10 (ex VAT)