Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo PBT Tubing Cap for 8mm

RS Stock No.: 181-6151Brand: FestoManufacturers Part No.: QSC-8
brand-logo

Technical documents

Specifications

Brand

Festo

Accessory Type

End Cap

Tube Size

8mm

Manufacturer Series

QSC

Material

PBT

Outer Diameter

15mm

Overall Length

20mm

Country of Origin

Japan

You may be interested in
SMC C3604, PBT, PP Cap for 8mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Festo PBT Tubing Cap for 8mm

P.O.A.

Festo PBT Tubing Cap for 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC C3604, PBT, PP Cap for 8mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Festo

Accessory Type

End Cap

Tube Size

8mm

Manufacturer Series

QSC

Material

PBT

Outer Diameter

15mm

Overall Length

20mm

Country of Origin

Japan

You may be interested in
SMC C3604, PBT, PP Cap for 8mm
P.O.A.Each (In a Pack of 5) (ex VAT)